Technical Document
Specifications
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.79 mm
Length
33.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
BD 435.600
BD 8.712 Each (In a Box of 50) (Exc. Vat)
BD 479.160
BD 9.583 Each (In a Box of 50) (inc. VAT)
50
BD 435.600
BD 8.712 Each (In a Box of 50) (Exc. Vat)
BD 479.160
BD 9.583 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 8.712 | BD 435.600 |
100+ | BD 8.278 | BD 413.875 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.79 mm
Length
33.53mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311