Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
33.53mm
Shaft Diameter
2.79 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
BD 19.569
BD 19.569 Each (Exc. Vat)
BD 21.526
BD 21.526 Each (inc. VAT)
Standard
1
BD 19.569
BD 19.569 Each (Exc. Vat)
BD 21.526
BD 21.526 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.569 |
5 - 9 | BD 18.596 |
10 - 24 | BD 16.638 |
25 - 49 | BD 15.862 |
50+ | BD 15.098 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1W
Series
70Y
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
33.53mm
Shaft Diameter
2.79 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Czech Republic
Product details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311