5kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y

RS Stock No.: 167-9513Brand: VishayManufacturers Part No.: M70Y502KB25
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1W

Series

70Y

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.79 mm

Length

33.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series

High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 513.150

BD 10.263 Each (In a Box of 50) (Exc. Vat)

BD 564.465

BD 11.289 Each (In a Box of 50) (inc. VAT)

5kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y

BD 513.150

BD 10.263 Each (In a Box of 50) (Exc. Vat)

BD 564.465

BD 11.289 Each (In a Box of 50) (inc. VAT)

5kΩ, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
50 - 50BD 10.263BD 513.150
100+BD 9.752BD 487.575

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1W

Series

70Y

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.79 mm

Length

33.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Country of Origin

Czech Republic

Product details

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series

High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more