Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL202116102E3

Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Equivalent Series Resistance
220mΩ
Series
021 ASM
Ripple Current
840mA
Leakage Current
54 μA
Product details
Axial 85°C
BD 9.460
BD 1.892 Each (In a Pack of 5) (Exc. Vat)
BD 10.406
BD 2.081 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 9.460
BD 1.892 Each (In a Pack of 5) (Exc. Vat)
BD 10.406
BD 2.081 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.892 | BD 9.460 |
25 - 45 | BD 1.518 | BD 7.590 |
50 - 120 | BD 1.348 | BD 6.738 |
125 - 245 | BD 1.270 | BD 6.352 |
250+ | BD 1.194 | BD 5.968 |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Equivalent Series Resistance
220mΩ
Series
021 ASM
Ripple Current
840mA
Leakage Current
54 μA
Product details