Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc, Axial, Through Hole - MAL202117222E3

Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Series
021 ASM
Equivalent Series Resistance
118mΩ
Tolerance
±20%
Ripple Current
1.39A
Leakage Current
180 μA
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
BD 13.530
BD 2.706 Each (In a Pack of 5) (Exc. Vat)
BD 14.883
BD 2.977 Each (In a Pack of 5) (inc. VAT)
5
BD 13.530
BD 2.706 Each (In a Pack of 5) (Exc. Vat)
BD 14.883
BD 2.977 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.706 | BD 13.530 |
25 - 45 | BD 2.486 | BD 12.430 |
50 - 120 | BD 2.392 | BD 11.962 |
125 - 245 | BD 2.294 | BD 11.468 |
250+ | BD 2.189 | BD 10.945 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Series
021 ASM
Equivalent Series Resistance
118mΩ
Tolerance
±20%
Ripple Current
1.39A
Leakage Current
180 μA
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316