Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
21 (Dia.) x 38mm
Length
38mm
Minimum Operating Temperature
-40°C
Diameter
21mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Equivalent Series Resistance
99mΩ
Series
021 ASM
Ripple Current
1.78A
Leakage Current
281 μA
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
BD 17.848
BD 3.570 Each (In a Pack of 5) (Exc. Vat)
BD 19.633
BD 3.927 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 17.848
BD 3.570 Each (In a Pack of 5) (Exc. Vat)
BD 19.633
BD 3.927 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 3.570 | BD 17.848 |
25 - 45 | BD 3.250 | BD 16.252 |
50 - 120 | BD 3.124 | BD 15.620 |
125 - 245 | BD 2.992 | BD 14.960 |
250+ | BD 2.849 | BD 14.245 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
21 (Dia.) x 38mm
Length
38mm
Minimum Operating Temperature
-40°C
Diameter
21mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Equivalent Series Resistance
99mΩ
Series
021 ASM
Ripple Current
1.78A
Leakage Current
281 μA
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316