Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Equivalent Series Resistance
13Ω
Series
021 ASM
Ripple Current
65mA
Leakage Current
6 μA
Country of Origin
Austria
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
BD 5.060
BD 1.012 Each (In a Pack of 5) (Exc. Vat)
BD 5.566
BD 1.113 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.060
BD 1.012 Each (In a Pack of 5) (Exc. Vat)
BD 5.566
BD 1.113 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.012 | BD 5.060 |
50 - 120 | BD 0.808 | BD 4.042 |
125 - 245 | BD 0.720 | BD 3.602 |
250 - 495 | BD 0.682 | BD 3.410 |
500+ | BD 0.638 | BD 3.190 |
Technical Document
Specifications
Brand
VishayCapacitance
10µF
Voltage
100V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Tolerance
±20%
Equivalent Series Resistance
13Ω
Series
021 ASM
Ripple Current
65mA
Leakage Current
6 μA
Country of Origin
Austria
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316