Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Ripple Current
220mA
Series
031 AS
Leakage Current
13 μA, 28 μA
Tolerance
-10 → +50%
Product details
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4
Axial 85°C
BD 198.000
BD 0.396 Each (In a Box of 500) (Exc. Vat)
BD 217.800
BD 0.436 Each (In a Box of 500) (inc. VAT)
500
BD 198.000
BD 0.396 Each (In a Box of 500) (Exc. Vat)
BD 217.800
BD 0.436 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
500 - 500 | BD 0.396 | BD 198.000 |
1000 - 2000 | BD 0.358 | BD 178.750 |
2500+ | BD 0.336 | BD 167.750 |
Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
40V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 18mm
Height
18mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
25mm
Lifetime
2000 h, 3000 h, 80000 h
Ripple Current
220mA
Series
031 AS
Leakage Current
13 μA, 28 μA
Tolerance
-10 → +50%
Product details
031 AS Series
Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation
Life expectancy 2000 hours
Standards
NFC 93110, CEI 384-4