Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018222E3

RS Stock No.: 173-1559Brand: VishayManufacturers Part No.: MAL209018222E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

114mΩ

Ripple Current

2.3 A @ 100 Hz, 2.8 A @ 10 KHz

Series

090 PUL-SI

Leakage Current

279 μA

Tolerance

±20%

Country of Origin

China

Product details

090 Series

Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 338.800

BD 3.388 Each (In a Box of 100) (Exc. Vat)

BD 372.680

BD 3.727 Each (In a Box of 100) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018222E3

BD 338.800

BD 3.388 Each (In a Box of 100) (Exc. Vat)

BD 372.680

BD 3.727 Each (In a Box of 100) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL209018222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

114mΩ

Ripple Current

2.3 A @ 100 Hz, 2.8 A @ 10 KHz

Series

090 PUL-SI

Leakage Current

279 μA

Tolerance

±20%

Country of Origin

China

Product details

090 Series

Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability

Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more