Technical Document
Specifications
Brand
VishayCapacitance
10000µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 38mm
Length
38mm
Diameter
18mm
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212515103E3
Select packaging type
Standard
1
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212515103E3
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.487 |
5 - 9 | BD 3.294 |
10 - 24 | BD 3.113 |
25+ | BD 2.986 |
Technical Document
Specifications
Brand
VishayCapacitance
10000µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 38mm
Length
38mm
Diameter
18mm
Maximum Operating Temperature
+105°C