Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
7000h
Tolerance
±20%
Series
136 RVI
Ripple Current
1.7A
Leakage Current
350 μA
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 8.442
BD 1.688 Each (In a Pack of 5) (Exc. Vat)
BD 9.286
BD 1.857 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.688 | BD 8.442 |
25 - 45 | BD 1.276 | BD 6.380 |
50 - 120 | BD 1.210 | BD 6.050 |
125 - 245 | BD 1.144 | BD 5.720 |
250+ | BD 1.072 | BD 5.362 |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
7000h
Tolerance
±20%
Series
136 RVI
Ripple Current
1.7A
Leakage Current
350 μA
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300