Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Series
136 RVI
Ripple Current
800mA
Leakage Current
100 μA
Tolerance
±20%
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
BD 5.830
BD 1.166 Each (In a Pack of 5) (Exc. Vat)
BD 6.413
BD 1.283 Each (In a Pack of 5) (inc. VAT)
5
BD 5.830
BD 1.166 Each (In a Pack of 5) (Exc. Vat)
BD 6.413
BD 1.283 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.166 | BD 5.830 |
25 - 45 | BD 0.957 | BD 4.785 |
50 - 120 | BD 0.852 | BD 4.262 |
125 - 245 | BD 0.748 | BD 3.740 |
250+ | BD 0.698 | BD 3.492 |
Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Series
136 RVI
Ripple Current
800mA
Leakage Current
100 μA
Tolerance
±20%
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300