Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL215819102E3

RS Stock No.: 877-3719Brand: VishayManufacturers Part No.: MAL215819102E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 37mm

Height

37mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

1.95 A @ 100 Hz, 2.38 A @ 10 kHz

Leakage Current

0.2 mA

Tolerance

±20%

Equivalent Series Resistance

261mΩ

Series

158 PUL-SI

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL215819102E3

BD 4.488

BD 4.488 Each (Exc. Vat)

BD 4.937

BD 4.937 Each (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL215819102E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.488
10 - 24BD 4.455
25 - 49BD 4.164
50 - 99BD 3.866
100+BD 3.602

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 37mm

Height

37mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

1.95 A @ 100 Hz, 2.38 A @ 10 kHz

Leakage Current

0.2 mA

Tolerance

±20%

Equivalent Series Resistance

261mΩ

Series

158 PUL-SI

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more