Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215957471E3

RS Stock No.: 305-2616Brand: VishayManufacturers Part No.: MAL215957471E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

1.72A

Leakage Current

2110 μA

Tolerance

±20%

Equivalent Series Resistance

210mΩ

Series

159 PUL-SI

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.412

BD 11.412 Each (Exc. Vat)

BD 12.553

BD 12.553 Each (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215957471E3

BD 11.412

BD 11.412 Each (Exc. Vat)

BD 12.553

BD 12.553 Each (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215957471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.412
5 - 9BD 10.813
10 - 24BD 10.296
25 - 49BD 9.757
50+BD 9.080

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

1.72A

Leakage Current

2110 μA

Tolerance

±20%

Equivalent Series Resistance

210mΩ

Series

159 PUL-SI

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more