Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
315V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Tolerance
-10 to +30%
Series
159 PUL-SI
Product details
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
BD 6.182
BD 6.182 Each (Exc. Vat)
BD 6.800
BD 6.800 Each (inc. VAT)
Standard
1
BD 6.182
BD 6.182 Each (Exc. Vat)
BD 6.800
BD 6.800 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.182 |
5 - 9 | BD 5.654 |
10 - 24 | BD 5.126 |
25 - 49 | BD 4.582 |
50+ | BD 4.015 |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
315V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 50mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Tolerance
-10 to +30%
Series
159 PUL-SI
Product details
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems