Vishay, Through Hole Aluminium Capacitor Sample Kit

RS Stock No.: 270-8795Brand: VishayManufacturers Part No.: MAL217099001E3
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Vishay

Kit Includes

Aluminium Electrolytic Capacitors

Mounting Type

Through Hole

Dielectric Material

Aluminium

Automotive Standard

AEC-Q200

Country of Origin

Austria

Stock information temporarily unavailable.

BD 26.807

BD 26.807 Each (Exc. Vat)

BD 29.488

BD 29.488 Each (inc. VAT)

Vishay, Through Hole Aluminium Capacitor Sample Kit

BD 26.807

BD 26.807 Each (Exc. Vat)

BD 29.488

BD 29.488 Each (inc. VAT)

Vishay, Through Hole Aluminium Capacitor Sample Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Kit Includes

Aluminium Electrolytic Capacitors

Mounting Type

Through Hole

Dielectric Material

Aluminium

Automotive Standard

AEC-Q200

Country of Origin

Austria