Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3

RS Stock No.: 206-6221Brand: VishayManufacturers Part No.: MAL219366471E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 244.388

BD 4.888 Each (In a Box of 50) (Exc. Vat)

BD 268.827

BD 5.377 Each (In a Box of 50) (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3

BD 244.388

BD 4.888 Each (In a Box of 50) (Exc. Vat)

BD 268.827

BD 5.377 Each (In a Box of 50) (inc. VAT)

Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50BD 4.888BD 244.388
100+BD 4.494BD 224.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more