Technical Document
Specifications
Brand
VishayCapacitance
30F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
18.5mm
Dimensions
18.5 (Dia.) x 27mm
Lead Pitch
7.5mm
Leakage Current
12 mA, 140 μA
Equivalent Series Resistance
19mΩ
Lifetime
1000h
Series
220 EDLC-P
Tolerance
-20 → +50%
Terminal Type
Radial
Lead Spacing
7.5mm
Product Diameter
18.5mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Lead Diameter
0.8mm
Package/Case
1825 (4564M)
Depth
27mm
Country of Origin
Austria
Product details
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.
Aluminium (EDLC) Super Capacitors
BD 272.800
BD 1.364 Each (In a Tray of 200) (Exc. Vat)
BD 300.080
BD 1.500 Each (In a Tray of 200) (inc. VAT)
200
BD 272.800
BD 1.364 Each (In a Tray of 200) (Exc. Vat)
BD 300.080
BD 1.500 Each (In a Tray of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
200 - 200 | BD 1.364 | BD 272.800 |
400+ | BD 1.254 | BD 250.800 |
Technical Document
Specifications
Brand
VishayCapacitance
30F
Voltage
2.7V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Diameter
18.5mm
Dimensions
18.5 (Dia.) x 27mm
Lead Pitch
7.5mm
Leakage Current
12 mA, 140 μA
Equivalent Series Resistance
19mΩ
Lifetime
1000h
Series
220 EDLC-P
Tolerance
-20 → +50%
Terminal Type
Radial
Lead Spacing
7.5mm
Product Diameter
18.5mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Lead Diameter
0.8mm
Package/Case
1825 (4564M)
Depth
27mm
Country of Origin
Austria
Product details
Vishay 220 EDLC ENYCAP Energy Storage Capacitors
220 EDLC ENYCAP supercapacitors from Vishay are electric double layer energy storage capacitors. This EDLC series features high energy density and high capacity, offering a stable solution. These supercapacitors have a rated voltage of 2.7 V and are able to charge and discharge rapidly. With a life cycle of >500000 cycles, 220 EDLC ENYCAP electric double layer capacitors offer 1000 h endurance at +85°C.
Energy storage capacitors
Power and energy versions
No service necessary
Maintenance Free
Applications
Suitable applications for these elecric double layer capacitors include burst power support, power backup and energy recovery. 220 EDLC ENYCAP supercapacitors can also be used as storage devices for energy harvesting and as a power source for Micro UPS.