Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 15F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

RS Stock No.: 196-7883Brand: VishayManufacturers Part No.: MAL223551016E3
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

15F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

12.5mm

Height

33.5mm

Dimensions

12.5 x 30mm

Lead Pitch

5mm

Leakage Current

6 mA

Equivalent Series Resistance

27mΩ

Lifetime

1500h

Series

235 EDLC

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 1.925 Each (In a Bag of 2) (Exc. Vat)

BD 4.235

BD 2.117 Each (In a Bag of 2) (inc. VAT)

Vishay 15F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

BD 3.850

BD 1.925 Each (In a Bag of 2) (Exc. Vat)

BD 4.235

BD 2.117 Each (In a Bag of 2) (inc. VAT)

Vishay 15F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2 - 18BD 1.925BD 3.850
20 - 48BD 1.826BD 3.652
50 - 98BD 1.722BD 3.443
100 - 198BD 1.694BD 3.388
200+BD 1.678BD 3.355

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

15F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

12.5mm

Height

33.5mm

Dimensions

12.5 x 30mm

Lead Pitch

5mm

Leakage Current

6 mA

Equivalent Series Resistance

27mΩ

Lifetime

1500h

Series

235 EDLC

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Product Diameter

12.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more