Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628222E3

RS Stock No.: 173-3844Brand: VishayManufacturers Part No.: MAL225628222E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

181mΩ

Ripple Current

1.55A

Series

256

Leakage Current

1.12 mA

Tolerance

±20%

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 110.880

BD 1.320 Each (In a Box of 84) (Exc. Vat)

BD 121.968

BD 1.452 Each (In a Box of 84) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628222E3

BD 110.880

BD 1.320 Each (In a Box of 84) (Exc. Vat)

BD 121.968

BD 1.452 Each (In a Box of 84) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225628222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

63V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

181mΩ

Ripple Current

1.55A

Series

256

Leakage Current

1.12 mA

Tolerance

±20%

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more