Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
151mΩ
Ripple Current
1.65A
Series
256
Leakage Current
1.26 mA
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
BD 162.987
BD 2.470 Each (In a Box of 66) (Exc. Vat)
BD 179.286
BD 2.717 Each (In a Box of 66) (inc. VAT)
66
BD 162.987
BD 2.470 Each (In a Box of 66) (Exc. Vat)
BD 179.286
BD 2.717 Each (In a Box of 66) (inc. VAT)
66
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
66 - 66 | BD 2.470 | BD 162.987 |
132 - 264 | BD 2.266 | BD 149.556 |
330+ | BD 2.172 | BD 143.385 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
151mΩ
Ripple Current
1.65A
Series
256
Leakage Current
1.26 mA
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering