Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
100V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 42mm
Height
42mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
2.15A
Leakage Current
1.41 mA
Tolerance
±20%
Equivalent Series Resistance
121mΩ
Series
256
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
BD 4.576
BD 4.576 Each (Exc. Vat)
BD 5.034
BD 5.034 Each (inc. VAT)
Standard
1
BD 4.576
BD 4.576 Each (Exc. Vat)
BD 5.034
BD 5.034 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.576 |
10 - 24 | BD 4.362 |
25 - 49 | BD 4.152 |
50 - 99 | BD 3.938 |
100+ | BD 3.663 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
100V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 42mm
Height
42mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
10mm
Ripple Current
2.15A
Leakage Current
1.41 mA
Tolerance
±20%
Equivalent Series Resistance
121mΩ
Series
256
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering