Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 27mm
Height
27mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Leakage Current
1.5 mA
Ripple Current
2.3A
Series
256
Equivalent Series Resistance
101mΩ
Tolerance
±20%
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
BD 132.000
BD 3.300 Each (In a Box of 40) (Exc. Vat)
BD 145.200
BD 3.630 Each (In a Box of 40) (inc. VAT)
40
BD 132.000
BD 3.300 Each (In a Box of 40) (Exc. Vat)
BD 145.200
BD 3.630 Each (In a Box of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
40 - 40 | BD 3.300 | BD 132.000 |
80 - 160 | BD 3.030 | BD 121.220 |
200+ | BD 2.910 | BD 116.380 |
Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 27mm
Height
27mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Leakage Current
1.5 mA
Ripple Current
2.3A
Series
256
Equivalent Series Resistance
101mΩ
Tolerance
±20%
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering