Technical Document
Specifications
Brand
VishayCapacitance
6800µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 42mm
Height
42mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Equivalent Series Resistance
49mΩ
Ripple Current
3.56A
Series
256
Leakage Current
1.5 mA
Tolerance
±20%
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
BD 186.480
BD 4.662 Each (In a Box of 40) (Exc. Vat)
BD 205.128
BD 5.128 Each (In a Box of 40) (inc. VAT)
40
BD 186.480
BD 4.662 Each (In a Box of 40) (Exc. Vat)
BD 205.128
BD 5.128 Each (In a Box of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
40 - 40 | BD 4.662 | BD 186.480 |
80+ | BD 4.284 | BD 171.360 |
Technical Document
Specifications
Brand
VishayCapacitance
6800µF
Voltage
80V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
36 (Dia.) x 42mm
Height
42mm
Minimum Operating Temperature
-40°C
Diameter
36mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Equivalent Series Resistance
49mΩ
Ripple Current
3.56A
Series
256
Leakage Current
1.5 mA
Tolerance
±20%
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering