Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 Dia. x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Polarised
Polar
Leakage Current
940 μA
Tolerance
±20%
Equivalent Series Resistance
240mΩ
Ripple Current
2.05A
Series
259 PHM-SI
Country of Origin
China
BD 164.450
BD 1.644 Each (In a Box of 100) (Exc. Vat)
BD 180.895
BD 1.808 Each (In a Box of 100) (inc. VAT)
100
BD 164.450
BD 1.644 Each (In a Box of 100) (Exc. Vat)
BD 180.895
BD 1.808 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 1.644 | BD 164.450 |
200 - 400 | BD 1.562 | BD 156.200 |
500+ | BD 1.480 | BD 147.950 |
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 Dia. x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Polarised
Polar
Leakage Current
940 μA
Tolerance
±20%
Equivalent Series Resistance
240mΩ
Ripple Current
2.05A
Series
259 PHM-SI
Country of Origin
China