Vishay Bridge Rectifier, 800mA, 200V, 4-Pin

RS Stock No.: 165-2593Brand: VishayManufacturers Part No.: MB2S-E3
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Product details

Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor

Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

Vishay Bridge Rectifier, 800mA, 200V, 4-Pin

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

Vishay Bridge Rectifier, 800mA, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Product details

Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor

Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more