Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100

RS Stock No.: 151-066Brand: VishayManufacturers Part No.: MBA02040C1009FC100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 10R
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
BD 0.085Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.000

BD 0.110 Each (In a Pack of 100) (Exc. Vat)

BD 12.100

BD 0.121 Each (In a Pack of 100) (inc. VAT)

Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
Select packaging type

BD 11.000

BD 0.110 Each (In a Pack of 100) (Exc. Vat)

BD 12.100

BD 0.121 Each (In a Pack of 100) (inc. VAT)

Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.110BD 11.000
500 - 900BD 0.088BD 8.800
1000 - 2400BD 0.088BD 8.800
2500 - 4900BD 0.082BD 8.250
5000+BD 0.082BD 8.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 10R
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
BD 0.085Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 10R
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Vishay 10Ω Thin Film Resistor 0.4W ±1% MRS16000C1009FCT00
BD 0.085Each (In a Pack of 25) (Exc. Vat)