Vishay 22kΩ Thin Film Resistor 0.6W ±1% MBB02070C2202FCT00

RS Stock No.: 166-7786Brand: VishayManufacturers Part No.: MBB02070C2202FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

Product details

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 110.000

BD 0.022 Each (In a Box of 5000) (Exc. Vat)

BD 121.000

BD 0.024 Each (In a Box of 5000) (inc. VAT)

Vishay 22kΩ Thin Film Resistor 0.6W ±1% MBB02070C2202FCT00

BD 110.000

BD 0.022 Each (In a Box of 5000) (Exc. Vat)

BD 121.000

BD 0.024 Each (In a Box of 5000) (inc. VAT)

Vishay 22kΩ Thin Film Resistor 0.6W ±1% MBB02070C2202FCT00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
5000 - 5000BD 0.022BD 110.000
10000 - 20000BD 0.022BD 110.000
25000+BD 0.022BD 110.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

Product details

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more