Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C

RS Stock No.: 506-4661Brand: VishayManufacturers Part No.: MBB02070C2709FCT00Distrelec Article No.: 16059175
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

27Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Thin Film Resistor 0.6W ±1% MRS25000C2709FCT00
BD 0.055Each (In a Pack of 25) (Exc. Vat)

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C
Select packaging type

BD 1.650

BD 0.033 Each (In a Pack of 50) (Exc. Vat)

BD 1.815

BD 0.036 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27Ω ±1% 0.6W ±50ppm/°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
50 - 450BD 0.033BD 1.650
500 - 1200BD 0.016BD 0.825
1250 - 2450BD 0.016BD 0.825
2500+BD 0.016BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Thin Film Resistor 0.6W ±1% MRS25000C2709FCT00
BD 0.055Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

27Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 27Ω Thin Film Resistor 0.6W ±1% MRS25000C2709FCT00
BD 0.055Each (In a Pack of 25) (Exc. Vat)