Vishay 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C4702FP500

Technical Document
Specifications
Brand
VishayResistance
47kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.12W
Temperature Coefficient
±50ppm/K
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Germany
BD 27.500
BD 0.006 Each (On a Reel of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (On a Reel of 5000) (inc. VAT)
5000
BD 27.500
BD 0.006 Each (On a Reel of 5000) (Exc. Vat)
BD 30.250
BD 0.007 Each (On a Reel of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | BD 0.006 | BD 27.500 |
10000 - 20000 | BD 0.006 | BD 27.500 |
25000 - 45000 | BD 0.006 | BD 27.500 |
50000 - 120000 | BD 0.006 | BD 27.500 |
125000+ | BD 0.006 | BD 27.500 |
Technical Document
Specifications
Brand
VishayResistance
47kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.12W
Temperature Coefficient
±50ppm/K
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Germany