Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP100

RS Stock No.: 684-5528Brand: VishayManufacturers Part No.: MCT06030D1003BP100
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - 0D Series, 0.1%

Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.292

BD 0.258 Each (In a Pack of 5) (Exc. Vat)

BD 1.421

BD 0.284 Each (In a Pack of 5) (inc. VAT)

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP100
Select packaging type

BD 1.292

BD 0.258 Each (In a Pack of 5) (Exc. Vat)

BD 1.421

BD 0.284 Each (In a Pack of 5) (inc. VAT)

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - 0D Series, 0.1%

Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in