Technical Document
Specifications
Brand
VishayResistance
15kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801
BD 1.292
BD 0.258 Each (In a Pack of 5) (Exc. Vat)
BD 1.421
BD 0.284 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.292
BD 0.258 Each (In a Pack of 5) (Exc. Vat)
BD 1.421
BD 0.284 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.258 | BD 1.292 |
50 - 120 | BD 0.198 | BD 0.990 |
125 - 245 | BD 0.154 | BD 0.770 |
250 - 495 | BD 0.143 | BD 0.715 |
500+ | BD 0.126 | BD 0.632 |
Technical Document
Specifications
Brand
VishayResistance
15kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
MCT - 0D Series, 0.1%
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.
Approvals
EN 140401-801