Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 493-7647Brand: VishayManufacturers Part No.: MCT06030D3322BP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Product details

CMS film resistors 0.032 W to 0.1%

CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.

Standards

  EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.890

BD 0.094 Each (In a Pack of 20) (Exc. Vat)

BD 2.079

BD 0.103 Each (In a Pack of 20) (inc. VAT)

Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Select packaging type

BD 1.890

BD 0.094 Each (In a Pack of 20) (Exc. Vat)

BD 2.079

BD 0.103 Each (In a Pack of 20) (inc. VAT)

Vishay MCT 33.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.094BD 1.890
100 - 180BD 0.037BD 0.735
200 - 480BD 0.037BD 0.735
500 - 980BD 0.032BD 0.630
1000+BD 0.026BD 0.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

33.2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Product details

CMS film resistors 0.032 W to 0.1%

CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.

Standards

  EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in