Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 33nF, Through Hole

RS Stock No.: 173-1432Brand: VishayManufacturers Part No.: MKP1837333011
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Product details

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 528.000

BD 0.352 Each (In a Bag of 1500) (Exc. Vat)

BD 580.800

BD 0.387 Each (In a Bag of 1500) (inc. VAT)

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 33nF, Through Hole

BD 528.000

BD 0.352 Each (In a Bag of 1500) (Exc. Vat)

BD 580.800

BD 0.387 Each (In a Bag of 1500) (inc. VAT)

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 33nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1500 - 1500BD 0.352BD 528.000
3000+BD 0.314BD 470.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Product details

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more