Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 47nF, Through Hole

RS Stock No.: 118-277Brand: VishayManufacturers Part No.: MKP1841347204
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1841

Lead Pitch

37.5mm

Length

41.5mm

Depth

12.5mm

Height

22.5mm

Dimensions

41.5 x 12.5 x 22.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKP 1841 Series

Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 16.225

BD 1.622 Each (In a Pack of 10) (Exc. Vat)

BD 17.847

BD 1.784 Each (In a Pack of 10) (inc. VAT)

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 47nF, Through Hole

BD 16.225

BD 1.622 Each (In a Pack of 10) (Exc. Vat)

BD 17.847

BD 1.784 Each (In a Pack of 10) (inc. VAT)

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 1.622BD 16.225
50 - 90BD 1.248BD 12.485
100 - 240BD 1.111BD 11.110
250 - 490BD 0.962BD 9.625
500+BD 0.808BD 8.085

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

47nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1841

Lead Pitch

37.5mm

Length

41.5mm

Depth

12.5mm

Height

22.5mm

Dimensions

41.5 x 12.5 x 22.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKP 1841 Series

Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in