Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 1μF, Through Hole

RS Stock No.: 825-1486Brand: VishayManufacturers Part No.: MKP1848C51012JK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

27.5mm

Length

32mm

Depth

11mm

Equivalent Series Resistance

45mΩ

Height

21mm

Dimensions

32 x 11 x 21mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 1μF, Through Hole
Select packaging type

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.744
25 - 49BD 1.370
50 - 99BD 1.221
100 - 249BD 1.078
250+BD 1.012

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

27.5mm

Length

32mm

Depth

11mm

Equivalent Series Resistance

45mΩ

Height

21mm

Dimensions

32 x 11 x 21mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more