Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MKP1848S Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole

RS Stock No.: 173-1558Brand: VishayManufacturers Part No.: MKP1848S62070JY5B
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

20µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848S

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Equivalent Series Resistance

7.5mΩ

Height

15mm

Dimensions

57.5 x 45 x 15mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

Product details

MKP1848S Series

High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 75.735

BD 2.524 Each (In a Tray of 30) (Exc. Vat)

BD 83.309

BD 2.776 Each (In a Tray of 30) (inc. VAT)

Vishay MKP1848S Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole

BD 75.735

BD 2.524 Each (In a Tray of 30) (Exc. Vat)

BD 83.309

BD 2.776 Each (In a Tray of 30) (inc. VAT)

Vishay MKP1848S Polypropylene Film Capacitor, 700V dc, ±5%, 20μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
30 - 30BD 2.524BD 75.735
60 - 120BD 2.442BD 73.260
150 - 270BD 2.354BD 70.620
300+BD 2.260BD 67.815

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

20µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848S

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Equivalent Series Resistance

7.5mΩ

Height

15mm

Dimensions

57.5 x 45 x 15mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

Product details

MKP1848S Series

High ripple current capability, low ESR, low ESL
Very long useful life time: Up to 100 000 h at UNDC and 70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more