Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF

RS Stock No.: 173-1598Brand: VishayManufacturers Part No.: MKP386M422200JT4
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

2kV dc

Tolerance

±5%

Series

MKP386M

Lead Pitch

28mm

Length

44mm

Depth

22mm

Equivalent Series Resistance

10mΩ

Height

38mm

Dimensions

44 x 22 x 38mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-50°C

Country of Origin

Portugal

Product details

MKP386M Series

Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 302.841

BD 7.210 Each (In a Bag of 42) (Exc. Vat)

BD 333.125

BD 7.931 Each (In a Bag of 42) (inc. VAT)

Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF

BD 302.841

BD 7.210 Each (In a Bag of 42) (Exc. Vat)

BD 333.125

BD 7.931 Each (In a Bag of 42) (inc. VAT)

Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 220nF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
42 - 42BD 7.210BD 302.841
84+BD 6.616BD 277.893

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

2kV dc

Tolerance

±5%

Series

MKP386M

Lead Pitch

28mm

Length

44mm

Depth

22mm

Equivalent Series Resistance

10mΩ

Height

38mm

Dimensions

44 x 22 x 38mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-50°C

Country of Origin

Portugal

Product details

MKP386M Series

Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more