Vishay MMA0204 150Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W

Technical Document
Specifications
Brand
VishayResistance
150Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
BD 0.550
BD 0.022 Each (In a Pack of 25) (Exc. Vat)
BD 0.605
BD 0.024 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 0.550
BD 0.022 Each (In a Pack of 25) (Exc. Vat)
BD 0.605
BD 0.024 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.022 | BD 0.550 |
250 - 600 | BD 0.011 | BD 0.275 |
625 - 1225 | BD 0.011 | BD 0.275 |
1250 - 2475 | BD 0.011 | BD 0.275 |
2500+ | BD 0.006 | BD 0.138 |
Technical Document
Specifications
Brand
VishayResistance
150Ω
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803