Vishay 330Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3300BB100

RS Stock No.: 678-7700Brand: VishayManufacturers Part No.: MMA02040E3300BB100
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Vishay 330Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3300BB100
Select packaging type

BD 2.915

BD 0.583 Each (In a Pack of 5) (Exc. Vat)

BD 3.207

BD 0.641 Each (In a Pack of 5) (inc. VAT)

Vishay 330Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3300BB100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.583BD 2.915
50 - 120BD 0.495BD 2.475
125 - 245BD 0.385BD 1.925
250 - 495BD 0.363BD 1.815
500+BD 0.336BD 1.678

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in