Vishay 100kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1003FB200

Technical Document
Specifications
Brand
VishayResistance
100kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
BD 1.512
BD 0.060 Each (In a Pack of 25) (Exc. Vat)
BD 1.663
BD 0.066 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.512
BD 0.060 Each (In a Pack of 25) (Exc. Vat)
BD 1.663
BD 0.066 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.060 | BD 1.512 |
125 - 225 | BD 0.033 | BD 0.825 |
250 - 600 | BD 0.028 | BD 0.688 |
625 - 1225 | BD 0.028 | BD 0.688 |
1250+ | BD 0.022 | BD 0.550 |
Technical Document
Specifications
Brand
VishayResistance
100kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803