Technical Document
Specifications
Brand
VishayResistance
390kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/K
Automotive Standard
AEC-Q200
Series
MMB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
BD 63.000
BD 0.032 Each (On a Reel of 2000) (Exc. Vat)
BD 69.300
BD 0.035 Each (On a Reel of 2000) (inc. VAT)
2000
BD 63.000
BD 0.032 Each (On a Reel of 2000) (Exc. Vat)
BD 69.300
BD 0.035 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | BD 0.032 | BD 63.000 |
4000 - 8000 | BD 0.026 | BD 52.500 |
10000+ | BD 0.026 | BD 52.500 |
Technical Document
Specifications
Brand
VishayResistance
390kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/K
Automotive Standard
AEC-Q200
Series
MMB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C