Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 22kΩ Thin Film Resistor 0.4W ±1% MRS16000C2202FCT00

RS Stock No.: 683-2787Brand: VishayManufacturers Part No.: MRS16000C2202FCT00Distrelec Article No.: 16095467
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Vishay 22kΩ Thin Film Resistor 0.4W ±1% MRS16000C2202FCT00
Select packaging type

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Vishay 22kΩ Thin Film Resistor 0.4W ±1% MRS16000C2202FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.050BD 1.238
250 - 600BD 0.022BD 0.550
625 - 1225BD 0.016BD 0.412
1250 - 2475BD 0.016BD 0.412
2500+BD 0.016BD 0.412

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

22kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 22kΩ Thin Film Resistor 0.4W ±1% MBA02040C2202FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)