Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 120Ω Thin Film Resistor 0.6W ±1% MRS25000C1200FCT00

RS Stock No.: 683-2979Brand: VishayManufacturers Part No.: MRS25000C1200FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

120Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.919

BD 0.037 Each (In a Pack of 25) (Exc. Vat)

BD 1.011

BD 0.041 Each (In a Pack of 25) (inc. VAT)

Vishay 120Ω Thin Film Resistor 0.6W ±1% MRS25000C1200FCT00
Select packaging type

BD 0.919

BD 0.037 Each (In a Pack of 25) (Exc. Vat)

BD 1.011

BD 0.041 Each (In a Pack of 25) (inc. VAT)

Vishay 120Ω Thin Film Resistor 0.6W ±1% MRS25000C1200FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100BD 0.037BD 0.919
125 - 225BD 0.016BD 0.394
250 - 600BD 0.016BD 0.394
625 - 1225BD 0.016BD 0.394
1250+BD 0.016BD 0.394

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

120Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in