Technical Document
Specifications
Brand
VishayResistance
3.3MΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Product details
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
BD 1.375
BD 0.055 Each (In a Pack of 25) (Exc. Vat)
BD 1.513
BD 0.061 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.375
BD 0.055 Each (In a Pack of 25) (Exc. Vat)
BD 1.513
BD 0.061 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.055 | BD 1.375 |
125 - 225 | BD 0.022 | BD 0.550 |
250 - 600 | BD 0.022 | BD 0.550 |
625 - 1225 | BD 0.022 | BD 0.550 |
1250+ | BD 0.022 | BD 0.550 |
Technical Document
Specifications
Brand
VishayResistance
3.3MΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Product details
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications