Technical Document
Specifications
Brand
VishayResistance
220mΩ
Tolerance
±5%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Technology
Wire Wound
Dimensions
11.4 x 7 x 5mm
Length
11.4mm
Depth
7mm
Height
5mm
Series
MSP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Termination Style
J-Hook
Case Style
Moulded
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Country of Origin
Czech Republic
Product details
Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (Exc. Vat)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
220mΩ
Tolerance
±5%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Technology
Wire Wound
Dimensions
11.4 x 7 x 5mm
Length
11.4mm
Depth
7mm
Height
5mm
Series
MSP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+275°C
Termination Style
J-Hook
Case Style
Moulded
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Country of Origin
Czech Republic
Product details
Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,