Vishay MSP5.0A-M3/89A, Uni-Directional TVS Diode, 100W, 2-Pin μSMP

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
μSMP
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
10.9A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.3 x 1.4 x 0.73mm
Length
2.3mm
Height
0.73mm
Width
1.4mm
Test Current
10mA
Maximum Reverse Leakage Current
100µA
Country of Origin
China
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 100W, MSP Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
BD 1.210
BD 0.060 Each (In a Pack of 20) (Exc. Vat)
BD 1.331
BD 0.066 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 1.210
BD 0.060 Each (In a Pack of 20) (Exc. Vat)
BD 1.331
BD 0.066 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.060 | BD 1.210 |
200 - 980 | BD 0.033 | BD 0.660 |
1000 - 1980 | BD 0.033 | BD 0.660 |
2000 - 4980 | BD 0.028 | BD 0.550 |
5000+ | BD 0.022 | BD 0.440 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
μSMP
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
10.9A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.3 x 1.4 x 0.73mm
Length
2.3mm
Height
0.73mm
Width
1.4mm
Test Current
10mA
Maximum Reverse Leakage Current
100µA
Country of Origin
China
Product details