Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay P11S 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11A2V0FRSY00T0047

RS Stock No.: 167-8853Brand: VishayManufacturers Part No.: P11A2V0FRSY00T0047
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Logarithmic

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Length

50mm

Shaft Diameter

6 mm

Actuator Type

Round Shaft

Series

P11S

Tolerance

±20%

Country of Origin

Czech Republic

Product details

12mm P11A Series - Professional Audio

Single-turn, double gang log potentiometer with conductive plastic elements
Compact 12.5mm square body with solder pin connections
Application: professional audio

Supplied with

nuts and washers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 524.425

BD 10.488 Each (In a Box of 50) (Exc. Vat)

BD 576.867

BD 11.537 Each (In a Box of 50) (inc. VAT)

Vishay P11S 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11A2V0FRSY00T0047

BD 524.425

BD 10.488 Each (In a Box of 50) (Exc. Vat)

BD 576.867

BD 11.537 Each (In a Box of 50) (inc. VAT)

Vishay P11S 10kΩ Rotary Potentiometer 2-Gang Panel Mount, P11A2V0FRSY00T0047
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Logarithmic

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Pin

Shaft Length

50mm

Shaft Diameter

6 mm

Actuator Type

Round Shaft

Series

P11S

Tolerance

±20%

Country of Origin

Czech Republic

Product details

12mm P11A Series - Professional Audio

Single-turn, double gang log potentiometer with conductive plastic elements
Compact 12.5mm square body with solder pin connections
Application: professional audio

Supplied with

nuts and washers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more