Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.4mm
Shaft Diameter
16 mm
Actuator Type
Round Shaft
Series
P16
Tolerance
±20%
Country of Origin
Czech Republic
BD 223.740
BD 11.187 Each (In a Box of 20) (Exc. Vat)
BD 246.114
BD 12.306 Each (In a Box of 20) (inc. VAT)
20
BD 223.740
BD 11.187 Each (In a Box of 20) (Exc. Vat)
BD 246.114
BD 12.306 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
20 - 20 | BD 11.187 | BD 223.740 |
40+ | BD 10.626 | BD 212.520 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.4mm
Shaft Diameter
16 mm
Actuator Type
Round Shaft
Series
P16
Tolerance
±20%
Country of Origin
Czech Republic