Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15

RS Stock No.: 790-4410Brand: VishayManufacturers Part No.: P16NP102MAB15Distrelec Article No.: 16434868
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16

Tolerance

±20%

Distrelec Product Id

16434868

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.102

BD 8.102 Each (Exc. Vat)

BD 8.912

BD 8.912 Each (inc. VAT)

Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15
Select packaging type

BD 8.102

BD 8.102 Each (Exc. Vat)

BD 8.912

BD 8.912 Each (inc. VAT)

Vishay P16 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.102
5 - 9BD 7.942
10 - 24BD 7.722
25 - 49BD 7.590
50+BD 7.205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Actuator Type

Knurled Shaft

Series

P16

Tolerance

±20%

Distrelec Product Id

16434868

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more